1761276 - Mean Well RSD-60G-12

MPN
RSD-60G-12
Brand
Mean Well
EAN-13
4021087042109
Order Code
05-1533
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £46.41
5+ £45.01
10+ £43.62
25+ £41.76
50+ £40.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 115 in stock

Mean Well's RSD-60G-12 is a DC/DC converter with an input voltage range of 12 V DC, 24 V DC, or 36 V DC, and an output of 12 V DC at 5 A with a total power output of 60 W. This power supply unit is ideal for automotive applications, serving as a reliable car or automotive charger. Its robust design ensures dependable performance in various vehicle systems requiring efficient power conversion.
Output Voltage [DC] 12V
Output Current 5A
Power Rating 60W
Number of Outputs 1
Input Voltage 9 -36V
Connections Screw terminals
Dimensions (L x W x H) 120 x 60 x 25 mm
Efficiency 92%
Height 25mm
Length 120mm
Output Screw terminals
Output Voltage 12V DC
Type DC/DC converter
Weight 290g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot