Christmas Opening Hours and Delivery Dates here

Mueller JP-25182 Small Angled Nose Telecom Clip with Bed of Nails

Order Code:

17-1588

Brand: Mueller MPN: JP-25182

Discontinued


The JP-25182 is a small Telecom clip with a 'bed of nails' for piercing the wire insulation. It is a smaller version of the JP-8783 (17-1591)and is ideal for applications that do not require the single insulation-piercing spike.


  • Uses bed of nails to pierce wire insulation
  • Length: 59.4mm (2.34in.)
  • Jaw opens to 25.4mm (1in.)
  • Clip material: nickel silver
  • Hardware: brass
  • Wire mounting hardware included
  • Mueller type JP-25182
Type Telecom clip
Size 59.4mm
Insulation None
Current Rating 5A
Termination Solder/Screw
Material Nickel silver

Trustpilot