Easter Opening Hours and Delivery Dates here

Mueller BU-62-0 Black Insulator for 60 Clip

Order Code:

17-1575

Brand: Mueller MPN: BU-62-0
  • Quickly find another product in this range by Colour:

    Black Red
Qty Unit Price (Ex VAT)
10+ £0.053
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
150 in stock, despatched same dayContact us for additional stock

A black, flexible PVC insulator for use with Mueller's BU-60 alligator clips.


  • Material: flexible PVC
  • Dielectric strength: 3kV at thinnest cross section
  • Operating temperature: -30°C (-20°F) to 71°C (160°F)
  • Length: 48mm (1.9in.)
  • Large ID: 13.7mm (0.54in.)
  • Wire end ID: 7.4mm (0.29in.)
  • Mueller type BU-62-0
Accessory Type Insulator
Colour Black
Used With 4mm Plug/Sockets
Length 48mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot