Mueller BU-60X Stainless Steel Alligator Clip 10 Amp

MPN
BU-60X
Brand
Mueller
Order Code
17-1574
Country of Origin
China

Discontinued


Mueller's BU-60X is a most common and versatile stainless steel Alligator clip.


  • Compatible with all shrouded, unshrouded and retractable 4mm (0.16in.) banana plugs
  • Can also be attached by solder or crimp connection
  • Material: stainless steel (including spring and rivet)
  • Rating: 10A
  • Length: 50.1mm (1.97in.)
  • Can be used with BU-62 series PVC insulators
  • Mueller type BU-60X
Type Alligator clip
Size 50.1mm
Insulation None
Current Rating 10A
Length 50.1mm (1.97in.)
Material Stainless Steel
Termination 4mm banana connector/Crimp/Solder

Trustpilot