Mueller BU-60CS Alligator Copper Crocodile Clip Screw 10 Amp

Order Code:

17-1571

Brand: Mueller MPN: BU-60CS

Discontinued


Mueller's BU-60CS is a most common and versatile copper Alligator clip.


  • Compatible with all shrouded, unshrouded and retractable 4mm (0.16in.) banana plugs
  • Can also be attached by solder, crimp connection, or the installed #6 screw
  • Material: solid copper
  • Length: 50.1mm (2in.)
  • Jaw opens to 7.9mm (0.31in.)
  • Rating: 10A
  • Can be used with BU-62 PVC insulators
  • Mueller type BU-60CS
Type Alligator clip
Size 50.1mm
Insulation None
Current Rating 10A
Colour Copper
Material Copper
Termination 4mm banana connector/Crimp/Solder

You may also like


Trustpilot