Mueller BU-60 Alligator Steel Crocodile Clip Barrel 10 Amp

MPN
BU-60
Brand
Mueller
Order Code
17-1569
Country of Origin
China

Discontinued


Mueller's BU-60 is a most common and versatile steel Alligator clip.


  • Compatible with all shrouded, unshrouded and retractable 4mm (0.16in.) banana plugs
  • Can also be attached by solder or crimp connection
  • Length: 50.1mm (2in.)
  • Jaw opens to: 7.8mm (0.31in.)
  • Material: nickel-plated steel
  • Rating: 10A
  • Can be used with BU-62 series PVC insulators
  • Mueller type BU-60
Type Alligator clip
Size 50.1mm
Insulation None
Current Rating 10A
Length 50.1mm (2in.)
Material Steel, nickel-plated
Termination 4mm banana connector/Crimp/Solder

Trustpilot