Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mueller BU-29-0 Black Insulator for 27 Crocodile Clip

Order Code:  

17-1547

  Copy to clipboard
Brand: Mueller  Copy to clipboard MPN: BU-29-0  Copy to clipboard
 Report an error

Discontinued

A flexible black PVC insulator for use with Mueller 27 series crocodile clips.


  • Material: black flexible PVC
  • Dielectric strength: 5kV at thinnest cross section
  • Operating temperature: ‐30°C (‐20°C) to 171°C (60°F)
  • Length: 89mm (3.5in.)
  • Large ID: 15mm (0.6in.)
  • Wire end ID: 5.6mm (0.22in.)
  • Mueller type BU-29-0
Type Insulator
Length 89mm
Pin N/A

Reviews


Be the first to submit a review