A general-purpose zinc-plated steel crocodile clip with a current rating of 20A.
- Material: zinc-plated steel
- Crimp or screw connection
- Length 61.9mm (2.44in.)
- Jaw opening 15.9mm (0.63in.) max.
- Current rating 20A
- Mueller type BU-27
Type |
Crocodile clip |
Length |
61.1mm |
Pin |
N/A |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In