16mm Spigot Spanner Open End Fitting - 1/2in A/F

Norbar Brand: Norbar

The Norbar 16mm Spigot Spanner Open End Imperial Fittings are designed to suit Norbar 16mm diameter spigot ended torque handles. They are made from forged alloy steel and the ends are easily interchangeable. The torque handle can be calibrated to give correct torque at nut/bolt.

Norbar 16mm Spigot Spanner Open End Fitting

Specifications:

Size: 1/2in A/F.
Operates Between: 0.0-48.0Nm.

Description Image Product Buy Pricing (Ex VAT) Type Imperial or Metric Length
Norbar 29711 16mm Spigot Spanner Open End Fitting - 7/8in A/F
Norbar 29711 16mm Spigot Spanner Open End Fitting - 7/8in A/F
Standard range
Order code: 96-7641
MPN: 29711

Despatched within 4 working days - 1 in stock
1+ £114.40
Price per unit Ex VAT
Insert Imperial Not Specified
Norbar 29718 16mm Spigot Spanner Open End Fitting - 1.5/16in A/F
Norbar 29718 16mm Spigot Spanner Open End Fitting - 1.5/16in A/F
Standard range
Order code: 96-7642
MPN: 29718

Despatched within 4 working days - 3 in stock
1+ £84.27
Price per unit Ex VAT
Insert Imperial Not Specified


Trustpilot