Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Trust 16977 Bigfoot Gel Mouse Pad - Black

Order Code:  

19-4124

 
Brand: Trust  MPN: 16977  EAN-13: 8713439169775
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.40

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 at factory, lead time 14 days
1 in Stock, despatched same dayAdditional quantity lead time 14 days

The Gel Mouse Pad Black (Bigfoot) from Trust is an ergonomic mouse pad with a soft gel-filled wrist-rest providing a comfortable position for your hand, preventing excessive strain.


  • Anti-skid bottom for extra stability and smooth mouse control
  • Mouse pad area has soft microfibre surface that improves the performance of your mouse
  • Works with all types of mice
  • Trust type 16977

*Mouse not included.
Colour Black
Height 236mm
Type Mouse Pad
Width 205mm

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review