Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TT Electronics SW3092-VI 15W Mini Plugtop Sm PSU 24V Dc 0.65A

Order Code:  

85-2904

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: SW3092-VI Copy to clipboard
 Report an error

Discontinued

A plug top PSU of high quality. PSUs that offer an output through the moulded female barrel connector.


  • Supplied as 24V DC version
  • 15W continuous
  • Input voltage of 100V AC to 240V AC
  • 2.1 x 5.5 x 12mm female barrel
  • +ve centre polarity
  • Efficiency Level VI
Output Voltage (DC) 24V
Output Current 0.65A
Power Rating 15W
AC Input Plug Nationality AUS, Euro, Japan, UK, USA
Output Connector 2.1 x 5.5 x 12mm female barrel
Supply Voltage Range 90 to 264V
Dimensions (L x W x H) 48 x 28 x 55mm
Polarity Centre positive

Reviews


Be the first to submit a review