TruConnect 9 Way PCB Mount Plug

MPN
15-0550
Brand
TruConnect
Order Code
15-0550
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.79
50+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 625 in stockAdditional quantity lead time 5 months

Professional D plug with 9 ways, straight orientation, 2.84mm pitch.


  • Solder termination method
  • Copper alloy contact material
  • Gold over nickel contact plating
  • Zinc/tin plated steel shell material
  • PCB mounting type
  • Minimum of 100 mating cycles
  • Plugs and sockets are tin plated with dimples incorporated in male shell
  • Turned pin contacts
Type Male
Plug / Socket Socket
Mounting Type PCB
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
No. of Rows 2
Pitch 2.84mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot