14.2mm Dual Digit Displays

TruOpto Brand: TruOpto

A range of seven segment, two digit LED displays that are 14.2mm (0.56in high) and available in red, high output red and blue.

These devices are ideal for counting devices and clocks.

  • Available in common anode or common cathode configurations
  • Two decimal points
  • Long lifetime operation
  • IC Compatible
  • Low power dissipation
Description Image Product Buy Pricing (Ex VAT) Common Connection Type Forward Current LED Colours Luminous Intensity No of Segments Digit / Alpha Height Forward Voltage Height Length Width
TruOpto OSL20561-IRA 14.2mm Dual Red Display Anode 100MCD
TruOpto OSL20561-IRA 14.2mm Dual Red Display Anode 100MCD
Standard range
Order code: 57-0151
MPN: OSL20561-IRA

Order in multiples of 5


Despatched same day - 2,925 in stockAdditional quantity lead time 5 months
5+ £1.38
25+ £1.06
100+ £0.720
Price per unit Ex VAT
Common anode 7-segment Display 20mA Red 100mcd 7 0.56in 2.1V 19mm 25mm 8mm
TruOpto OSL20561-LRA 14.2mm Dual Red Display Cathode 100MCD
TruOpto OSL20561-LRA 14.2mm Dual Red Display Cathode 100MCD
Standard range
Order code: 57-0149
MPN: OSL20561-LRA

Order in multiples of 5


Despatched same day - 2,001 in stockAdditional quantity lead time 5 months
5+ £1.43
25+ £1.10
100+ £0.742
Price per unit Ex VAT
Common cathode 7-segment Display 20mA Red 100mcd 7 0.56in 2.1V 19mm 25mm 8mm

Trustpilot