Easter Opening Hours and Delivery Dates here

Raaco 136310 CarryLite 80 5x10-15 With Single 'U' Profile Lid Service Case

Order Code:

14-2067

Brand: Raaco MPN: 136310 EAN-13: 5733439136310
Qty Unit Price (Ex VAT)
1+ £78.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 7 weeks

This CarryLite 80 series professional quality lightweight parts case from Raaco is sub-divided by 15 variously-sized compartment inserts. By substituting other sizes of inserts, the case can be tailored to your exact requirements.

The case is fitted with sliding locks and a carry handle and is constructed from polypropylene (PP) and polycarbonate (PC). The inside of the lid has moulded-in 'U' profiles which locate with the inserts to prevent movement and hold the contents securely in place.


  • Supplied with 9 inserts
  • Can be customised by adding other compartment inserts
  • Fitted with sliding locks and carry handle
  • Made from polypropylene (PP) and polycarbonate (PC)
  • U-profiled lid keeps contents in position
  • Size: 413 x 330 x 79mm
  • Load capacity 13kg
  • Colour: Raaco blue
  • Inserts included:
  • 5x BA8-1
  • 10x BA7-1
  • Raaco type 136310, CarryLite 80 5x10-15

Compartment inserts are also available separately.


Type Assortment case
Colour Black/transparent
Height 79mm
Length 413mm
Load capacity 13kg
Material Polypropylene and polycarbonate
Number of Compartments 15
Size 413 x 330 x 79mm
Width 330mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot