Raaco 139328 Safebox 55 330 x 451 x 403mm - Empty

MPN
139328
Brand
Raaco
EAN-13
5733439139328
Order Code
14-2044
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £598.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

This empty Safebox from Raaco is made from painted steel fitted with rails mounted on ball bearings and fitted with a key lock.


  • 4 compartments
  • Colour: blue
  • Width 451mm
  • Height 403mm
  • Depth 330mm
  • Capacity 40kg
  • Manufacturer's part 139328
Type Safebox
Colour Black
Height 403mm
Length 330mm
Material Steel
Number of Compartments 4
Width 451mm

Reviews

Be the first to submit a review

Trustpilot