Raaco Safeboxes

Raaco Brand: Raaco

Safeboxes from Raaco made from painted steel fitted on rails mounted on ball bearings and fitted with a key lock.

  • Available with 2, 3 or 4 CarryLite drawers or with empty compartments for your own drawers
  • Colour: blue
  • Width 451mm
  • Height 403mm
  • Depth 330mm
  • Capacity 40kgs
Description Image Product Buy Pricing (Ex VAT) Capacity Number of Compartments Type Colour Height Length Material Width
Raaco 136372 Safebox 55x4 330 x 451 x 403mm
Raaco 136372 Safebox 55x4 330 x 451 x 403mm
Extended range
Order code: 14-2041
MPN: 136372

Available to back orderBack-order availability date - 01/12/2026
1+ £806.24
Price per unit Ex VAT
40kgs 4 Safebox Black 403mm 330mm Steel 451mm
Raaco 136389 Safebox 80x3 330 x 451 x 403mm
Raaco 136389 Safebox 80x3 330 x 451 x 403mm
Extended range
Order code: 14-2043
MPN: 136389

Available to back orderBack-order availability date - 01/12/2026
1+ £531.10
Price per unit Ex VAT
3 Safebox Black 403mm 330mm Steel 451mm
Raaco 136396 Safebox 150x2 330 x 451 x 403mm
Raaco 136396 Safebox 150x2 330 x 451 x 403mm
Extended range
Order code: 14-2045
MPN: 136396

Available to back orderBack-order availability date - 01/12/2026
1+ £566.12
Price per unit Ex VAT
2 Safebox Black 403mm 330mm Steel 451mm
Raaco 139328 Safebox 55 330 x 451 x 403mm - Empty
Raaco 139328 Safebox 55 330 x 451 x 403mm - Empty
Extended range
Order code: 14-2044
MPN: 139328

Available to back order
1+ £508.75
10+ £495.33
Price per unit Ex VAT
4 Safebox Black 403mm 330mm Steel 451mm
Raaco 139335 Safebox 80 330 x 451 x 403mm - Empty
Raaco 139335 Safebox 80 330 x 451 x 403mm - Empty
Extended range
Order code: 14-2046
MPN: 139335

Back order - 3 availableBack-order availability date - 16/11/2026
1+ £512.31
Price per unit Ex VAT
3 Safebox Black 403mm 330mm Steel 451mm
Raaco 139342 Safebox 150 330 x 451 x 403mm - Empty
Raaco 139342 Safebox 150 330 x 451 x 403mm - Empty
Extended range
Order code: 14-2047
MPN: 139342

Available to back order
1+ £350.24
10+ £340.99
Price per unit Ex VAT
2 Safebox Black 403mm 330mm Steel 451mm

Trustpilot