Easter Opening Hours and Delivery Dates here

Raaco 136389 Safebox 80x3 330 x 451 x 403mm

Order Code:

14-2043

Brand: Raaco MPN: 136389 EAN-13: 5733439136389
Qty Unit Price (Ex VAT)
1+ £498.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/05/2026

This Safebox from Raaco is made from painted steel fitted with rails mounted on ball bearings and fitted with a key lock.


  • 3 compartments
  • Fitted with 3 x 80mm CarryLite drawers
  • Colour: blue
  • Width 451mm
  • Height 403mm
  • Depth 330mm
  • Capacity 40kgs
  • Manufacturer's part 136389
Type Safebox
Colour Black
Height 403mm
Length 330mm
Material Steel
Number of Compartments 3
Width 451mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot