136/11 T-Bar Clamp 1950mm (78in) Capacity

IRWIN Brand: IRWIN

IRWIN Record 136/5 T-Bar Clamp is a robust clamp for heavy-duty work which offers the facility of permanent fixing to a workbench.

T-bar section in cold drawn steel gives extra strength and resistance to bending. Extra long head with machined slides is extremely durable.

IRWIN Record 136/11 T-Bar Clamp 210cm (84in).

Bar Length: 2100mm (84in).
Capacity: 1950mm (78in).

Description Image Product Buy Pricing (Ex VAT) Type
IRWIN® Record® T136/11 136/11 T-Bar Clamp 1950mm (78in) Capacity
IRWIN® Record® T136/11 136/11 T-Bar Clamp 1950mm (78in) Capacity
Standard range
Order code: 96-2261
MPN: T136/11

Despatched within 4 working days - 5 in stock
1+ £86.73
Price per unit Ex VAT
Clamp
IRWIN® Record® T136/5 136/5 T-Bar Clamp 1050mm (42in) Capacity
IRWIN® Record® T136/5 136/5 T-Bar Clamp 1050mm (42in) Capacity
Standard range
Order code: 96-2262
MPN: T136/5

Despatched within 2 working days - 4 in stock
1+ £63.59
Price per unit Ex VAT
Clamp
IRWIN® Record® T136/6 136/6 T-Bar Clamp 1200mm (48in) Capacity
IRWIN® Record® T136/6 136/6 T-Bar Clamp 1200mm (48in) Capacity
Standard range
Order code: 96-2263
MPN: T136/6

Despatched within 2 working days - 2 in stock
1+ £70.32
Price per unit Ex VAT
Clamp
IRWIN® Record® T136/7 136/7 T-Bar Clamp 1350mm (54in) Capacity
IRWIN® Record® T136/7 136/7 T-Bar Clamp 1350mm (54in) Capacity
Extended range
Order code: 96-2264
MPN: T136/7

Out of stockPlease contact us for lead time
1+ £67.08
Price per unit Ex VAT
Clamp

Trustpilot