Genie 18 Microcontroller Version 2

Image Representative of Range

Genie 18 Microcontroller Version 2

MPN
Genie 18
Brand
Genie
Order Code
13-6042
Country of Origin
Thailand
  • Quickly find another product in this range by Type:

    GENIE 08 Microcontroller v.2 GENIE 14 Microcontroller v.2 GENIE 18 Microcontroller v.2 GENIE 20 Microcontroller v.2 USB cable
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock225 due on 08/06/2026


This new version 2 GENIE 18 microcontroller has been designed as a direct replacement for the older version 1 GENIE E18 device. The version 2 MCU is faster and more powerful and can store larger flowchart or BASIC programs.

GENIE is a low-cost microcontroller programming system designed exclusively for schools and colleges. The free, user-friendly flowchart software allows you to add intelligence and control to your new and existing design projects. No separate programmer is required and downloading is via a USB or serial cable.It is possible to run multiple programs at the same time on a single chip and also to run and test programs live on a connected GENIE chip.


  • Developed by the authors of Livewire, PCB Wizard and Circuit Wizard
  • Free, user-friendly GENIE flowchart programming software
  • 32 MHz 'turbo' speed mode
  • 1-Wire, I2C and servo support
  • On-screen monitoring and calibration of digital and analogue signals
  • Plug & play operation automatically detects a GENIE IC when it is connected
  • Also available is a plug & play USB download cable, which eliminates COM port problems

Note: In order to program these version 2 GENIE microcontrollers, either Circuit Wizard 3 or the free GENIE Programming Editor software is required.

The chip is designed to work with either the Circuit Wizard 3 software or the GENIE flowchart programming software for Microsoft Windows™ and there are free online resources and community website at www.genieonline.com.



Type GENIE 18 Microcontroller v.2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot