Rapid Audio Amplifier Project Kit Pack of 20 (Includes PCBs)

MPN
13-0105
Brand
Rapid
Order Code
13-0105
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £48.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


Aimed at Key Stage 3, the Rapid Audio Amplifier Project Kit provides teachers and students with a stimulating and inexpensive project through which to study the subject of amplification. The kits contain a comprehensive selection of components for schools working on audio related projects linked to the National Curriculum.


  • Students have the opportunity to build a small amplifier, which can be incorporated into a variety of product designs, e.g., as an amplifier for a personal CD / MP3 player so that they can share their music with their friends
  • The students have a number of design situations to select a starting point from, and they are provided with research topics and background material to help build understanding for their chosen design brief
  • The student notes provide material for students to explore how a range of simple amplifier circuits work
  • They also include guidance on the design and construction of speakers
  • To support students during the construction of the circuit, detailed instructions have been included on how to assemble the amplifier, and how to integrate the circuit into student designs
  • In addition, care has been taken, through extensive evaluation of the teaching material and PCB designs in schools, to ensure that the circuits are easy and robust enough for student manufacture
  • A detailed set of teacher notes is available which includes suggested lesson plans and mapping to the National Curriculum
  • The project notes have been designed for photocopying for class use
  • Each kit contains the following:
  • TBA820M audio amplifier and IC socket
  • Resistors, capacitors, and LED
  • Switch and connecting jack socket
  • Connecting cable
  • Speaker and speaker cable
  • PP3 battery clip
  • Printed circuit board
  • Each kit requires 1x PP3 battery (not included)
  • Supplied as a classpack of 20 kits (including PCBs)

Teachers notes are available to download here.


Type Audio amplifier project kit
Soldering Required Yes
Pack Size 20
Quantity 20

Alternatives (1)

Reviews

Be the first to submit a review

Accessories


Trustpilot