120K 1206 1% 1/4W Royal Ohm Chip Resistor - Pack of 100

Image Representative of Range

120K 1206 1% 1/4W Royal Ohm Chip Resistor - Pack of 100

MPN
1206S4F1203P5E
Brand
Royal Ohm
Order Code
62-1824
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £1.13
2+ £1.03
3+ £0.959
5+ £0.840
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 56 in stockAdditional quantity lead time 6 months

Royal Ohm 1206S4F1203P5E 120K 1206 1% 1/4W Royal Ohm Chip Resistor - Pack of 100


  • Suitable for both wave and reflow soldering
  • Reduces assembly costs
  • Supplied in packs of 100
Type 1206
Resistance 120kΩ
Tolerance 1%
Voltage 200V
Power Rating 0.25W
PPM 100ppm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot