120 Heavy-Duty G-Clamp 250mm (10in)

IRWIN Brand: IRWIN

IRWIN Record Heavy-Duty 120 Series G-Clamps are the strongest Record clamps, recommended particularly for metal working and fabrication work where a very high clamping force is demanded.

They have a drop-forged steel frame for strength and durability with a swivel shoe which helps clamping on uneven surfaces. The twin-start ACME cold rolled thread for faster operation and the fused steel handle will bend before the clamp can be overstressed.

A popular general purpose clamp for heavy-duty applications, for use in wood and metal working and other trades .

Available in the following sizes:

REC1203: 75mm
REC1204: 100mm
REC1206: 150mm
REC1208:200mm
REC12010: 250mm
REC12012: 300mm

IRWIN Record Heavy-Duty 120 Series G-Clamp.

Size: 254mm (10 in).

Throat depth: 108mm (4 1/4 in).

Description Image Product Buy Pricing (Ex VAT) Type
IRWIN® Record® T120/12 120 Heavy-Duty G-Clamp 300mm (12in)
IRWIN® Record® T120/12 120 Heavy-Duty G-Clamp 300mm (12in)
Standard range
Order code: 96-2243
MPN: T120/12

Despatched within 2 working days - 5 in stock
1+ £95.06
Price per unit Ex VAT
G Clamp
IRWIN® Record® T120/4 120 Heavy-Duty G-Clamp 100mm (4in)
IRWIN® Record® T120/4 120 Heavy-Duty G-Clamp 100mm (4in)
Standard range
Order code: 96-2245
MPN: T120/4

Despatched within 2 working days - 20 in stock
1+ £25.03
Price per unit Ex VAT
G Clamp
IRWIN® Record® T120/6 120 Heavy-Duty G-Clamp 150mm (6in)
IRWIN® Record® T120/6 120 Heavy-Duty G-Clamp 150mm (6in)
Standard range
Order code: 96-2246
MPN: T120/6

Despatched within 2 working days - 5 in stock
1+ £30.35
Price per unit Ex VAT
G Clamp
IRWIN® Record® T120/8 120 Heavy-Duty G-Clamp 200mm (8in)
IRWIN® Record® T120/8 120 Heavy-Duty G-Clamp 200mm (8in)
Standard range
Order code: 96-2247
MPN: T120/8

Despatched within 2 working days - 5 in stock
1+ £52.37
Price per unit Ex VAT
G Clamp

Trustpilot