12 W 500 mA 12 - 24 V DC

RECOM Brand: RECOM
Operating within a voltage range of 12 to 24 V DC, it delivers a stable output of 500mA—perfect for a variety of applications including industrial electronics, automotive systems, and more. Its compact design ensures seamless integration into tight spaces without compromising performance. With advanced thermal management and superior quality components, the RACT12-500 guarantees durability and long-lasting operation
Description Image Product Buy Pricing (Ex VAT) Output Voltage Max Output Power Dimensions Height Length Max. output current Output Current Width Type Input Voltage Minimum Input Volage Number of Inputs Number of Outputs
RECOM RACT12-500 12 W 500 mA 12 - 24 V DC
RECOM RACT12-500 12 W 500 mA 12 - 24 V DC
Standard range
Order code: 18-0059
MPN: RACT12-500

Despatched within 4 working days - 13 in stock
1+ £15.44
Price per unit Ex VAT
12V DC 12W (L x W x H) 109 x 40 x 22 mm 22mm 109mm 500mA 500mA 40mm LED Driver 264V 198V 1 1
RECOM RACT18-350 18 W 350 mA 26 - 52 V DC
RECOM RACT18-350 18 W 350 mA 26 - 52 V DC
Standard range
Order code: 18-0060
MPN: RACT18-350

Despatched within 4 working days - 3 in stock
1+ £16.03
Price per unit Ex VAT
26V DC 18W (L x W x H) 120 x 45 x 28 mm 28mm 120mm 350mA 350mA 45mm LED Driver 264V 198V 1 1

Trustpilot