12.7mm DSG-Canusa Heat Shrink Sleeving 39m Reel

12.7mm DSG-Canusa Heat Shrink Sleeving 39m Reel

Brand
DSG-Canusa
Order Code
03-0930

Discontinued


Buy DSG-Canusa Heat Shrink Sleeving 39m Reel – a highly flexible, polyolefin tubing, identical to the type detailed above but supplied on convenient reels for higher volume users.


  • Shrink ratio 2:1
  • Operating temperature –55°C to +125°C
  • Shrink temperature +110°C
  • Suitable for a wide range of uses including military and professional electronics, and industrial electronics manufacturing
  • Applications include insulation, marking, strain relieving, building of wire bundles, colour coding and identification and mechanical protection
  • Dielectric strength 20kV/mm
  • Bore sizes quoted are pre-shrink sizes
  • Flame retardant to UL224
  • Sizes quoted before shrinking
  • DSG Deray-H series
Shrinkage Ratio 2:1
Length 39m
Colour Black
Shrunk Diameter 6.4mm
Unshrunk Diameter 12.7mm

Trustpilot