10R ±20% 0.15W Piher Carbon Potentiometer Horizontal Adjust

MPN
PT10LH01-101A2020-PM-S
Brand
Piher
EAN-13
2050000111518
Order Code
51-6407
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.173
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 153 in stock

This 10mm Carbon Potentiometer from Piher features a carbon resistive element and polyester substrate, in a dust proof enclosure with life up to 10,000 cycles. Piher's PT-10 LH series is rated at 0/15W at 50°C with an electrical rotation of 240° ±10°.


  • Content: 1 Unit
  • For hole diameter 1.3 mm
  • Electrical load capacity: 0.15 W
  • External diameter: 10.3mm
  • Grid pitch: 2,5/5mm
  • Rotation angle: 240° ±10°
  • Resistance value: 100Ω
  • RoHS compliant: yes
  • Temperature range: -25°C to +70°C
  • Threshold voltage: 230V
  • Tolerance: ±20%
Type Carbon film pot
Resistance 100
Tolerance 20%
Power Rating 0.15W
Number of Turns 1
Maximum Temperature +70°C
Min. temperature -25°C
Resistance value 100
Rotation angle 240° ±10

Reviews

Be the first to submit a review

Trustpilot