10K ±3% Wirewound 3 Turn Precision Potentiometer

MPN
3547S-1AA-103A
Brand
Bourns
EAN-13
2050000897801
Order Code
50-8983
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

A 10K 3% 3-turn precision potentiometer with a long rotational load life. Designed for HMI and MMI applications.
  • Wirewound elements
  • Suitable for use under side load
  • Bush mounting
  • Axle diameter 6.34mm
  • Body Ø 22.5mm
  • Single gang
  • Solder terminals
  • Recommended panel thickness 2.46 to 3.81mm
Type Precision potentiometer
Resistance 10kΩ
Tolerance 3%
No of Turns 10
Power Rating 2W
Shaft Diameter 6.34mm
Shaft Length 12.69mm
Maximum Temperature +125°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot