100R ±10% 1W 23MM Solder Tag Wirewound Rotary Potentiometer

MPN
3109604000
EAN-13
4064161262079
Order Code
51-7052
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

100R Sealed wire potentiometer with M10 central mounting and Metallic axle. Established and versatile applications/uses in all areas of electronic industry.
  • Excellent performance
  • ¼in (6.35mm) plastic shafts
  • Linear response
  • Width 23mm
Type Linear Potentiometer
Resistance 100Ω
Tolerance 10%
Taper Linear
Power Rating 1W
Shaft Diameter 6.35mm
Shaft Length 40mm

Reviews

Be the first to submit a review

Trustpilot