Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rapid GW010330 Equipment Wire Single Core 1/0.6 Pink (Reel of 100m)

Order Code:  

01-0330

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: GW010330 Copy to clipboard
  • Country of Origin: Taiwan
 Report an error

Discontinued

This product was placed on the market before 22nd of July 2019 and is compliant to 2011/65/EU and not 2015/863

This pink wire has a solid core and is ideal for plate wiring (running wires across a chassis with all wires straight or at right angles to one another). This wire remains in formed shape without cable ties.


  • 1/0.6mm copper conductor
  • Overall diameter 1.2mm
  • Current rating 1.8A
  • Supplied on reels of 100m
Colour Pink
Length 100m
Conductor Stranding 1/0.6mm
Standards/Test Marks BS 6746
Insulation Material Polyvinyl chloride
Sold by Metre No
Conductor Cross-section 0.28mm²
Cable Diameter 1.2mm
Current Rating 1.8A

Reviews


Be the first to submit a review