100m Reel Grey/blue 7/0.2mm Wire

100m Reel Grey/blue 7/0.2mm Wire

Brand
Rapid
Order Code
01-2264

Discontinued


High Quality Bi-colour Stranded Equipment Wire, 0.22mm² Wire Size, Grey / Blue Colour, 7/0.2mm Conductor Stranding, 1.2mm Cable Diameter, 1kVrms Voltage Rating, Tinned Annealed Copper Conductor Material, PVC Insulation Material, DEF61-12, BS4808 Standards, Current Rating: 1.4A at 70°C or 2.0A at 25°C, 2A Current Rating, 88R/km Resistance, Produced to DEF61-12 (Part 6) Standards, Suitable for General use and Interconnection within Apparatus, Supplied in Reel of 100m

Trustpilot