1000µH ±5% 55mA Epcos RF Axial SBC Choke

MPN
B82141A1105J
Brand
White Label
EAN-13
2050000174025
Order Code
50-1178
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.313
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

This 1000µH RF coated choke has been constructed in resistor form and is a high reliabilty, low cost device that is suitable for a wide range of applications.
  • Tolerance: 10%
  • Ferrite core
  • High Q and SRF
  • Low DCR
  • Permanent colour band
  • Operating temperature range –20°C to +80°C
Type Choke
Resistance 33ω

Reviews

Be the first to submit a review

Trustpilot