1.6a Ultra Rapid 32x6.3mm Fuse

1.6a Ultra Rapid 32x6.3mm Fuse

MPN
70 125 40.1.6
Brand
Siba
Order Code
26-5642

Discontinued


Cylindrical Fuse, Ultra Rapid Characteristic, 1.6A Current Rating, 700Vac Voltage Rating, 50kA Interrupting Rating, Ceramic Body Material, 6.35x32mm Fuse, Standards IEC, UL, VDE, 0.24kg/100 Weight, 900mV Voltage Drop, Ultra Rapid Ceramic Sand Filled Fuses with High Voltage and Breaking Capacity, UL Recognised, For Use in Protection of Semiconductors such as Triacs, Thyristors and Diodes as well as Use in Test Probe Leads, Siba 70-125-40 Series, Supplied singulary

Accessories


Trustpilot