JB Capacitors JFF02A334J050000B 0.33uF 100V 5% Radial Boxed Polyester Capacitor

MPN
JFF02A334J050000B
Order Code
08-1282
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10000+ £0.151
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Despatched same day - 3,529 in stockPlease contact us for lead time

A 330nF 100V miniature box type metallised polyester film capacitor.

This capacitor is widely used in various DC and impulse circuits, such as communication equipment, radio, TV, VCD and other electronic equipment.


  • Tolerance 5%
  • Working voltage 100V
  • Pitch 5mm
  • Dimensions 7.5 x 10 x 2.5mm
  • Miniature size, non-inductive metal structure
  • High temperature wax sealed, good insulation performance
  • Moisture-proof, flame retardant
  • Low dissipation factor
  • Good self-healing effect, good stability and reliability
  • Operating temperature 85°C
  • JB Capacitors JFF series

Note: The values of these capacitors are shown in nF, for convenience.

Type Radial box
Capacitance 330nF
Tolerance 5%
Voltage 100V
Material Metallised Polyester Film
Dimension 7.5 x 10 x 2.5mm
Dimensions 7.2 x 10 x 5mm
Operating Temperature 85°C
Pitch 5mm

Reviews

Be the first to submit a review

Trustpilot