Suntan TS15001E104MSBFBOR 100nF 20% 25V 5mm Y5V Ceramic Disc Capacitor

Order Code:

08-0235

Brand: Suntan MPN: TS15001E104MSBFBOR

Discontinued


A 100nF 25V 20% general purpose disc capacitor with a 5mm pitch. Manufactured from high dielectric constant ceramics.


  • Linear temperature coefficient
  • High stability
  • Low loss
  • Durez coated
  • High temperature wax impregnated
  • Available in 2.5mm and 5.0mm pitch

Note: Additional discounts are available for high volume purchases. Please contact us with your requirements.

Type Radial leaded
Capacitance 100nF
Tolerance 20%
Voltage 25V
Pitch 5mm
Dimensions Ø6.5 x 3.5mm
Material Ceramic
Operating Temperature -25 to +85°C

You may also like


Trustpilot