Easter Opening Hours and Delivery Dates here

DAS 321013 Smart Oven-Bake Clay 57g (2x 28.5g) Purple

Order Code:

06-6436

Brand: DAS MPN: F321013 EAN-13: 8000144004324
  • Country of Origin: Italy
  • View All

Discontinued


DAS Smart is the first PVC-based modelling clay by DAS. It allows you to go from sculpting and modelling to the creation of unique objects that can be resized while maintaining the original pattern. DAS Smart has just the right texture for making beads for jewellery and a range of other small artefacts.

It is supplied in special 57g double packs which reduce waste by preventing unused clay from drying out.


  • Colour: Purple
  • Bake in oven at 130°C for up to 30 minutes to set clay
  • Objects can be baked more than once to add details at different stages
  • Designed and made in Italy
  • Supplied in packs of 2 x 28.5g
  • Manufacturer's part 321013

Note: May contain silica.


To find out more watch this video.


Type Colour clay
Material PVC based
Colour Purple
Size 57g

Trustpilot