Georgian Watermixable Oil 119900650 Selection Set 10X 37ml Set

Order Code:

06-6421

Brand: Daler-Rowney MPN: D119900650 EAN-13: 5011386097343
Qty Unit Price (Ex VAT)
1+ £21.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional 7 due on 05/05/2026

Georgian Watermixable oil paint from Daler Rowney offers artists the chance to experience oil painting without the need for solvent-based mediums and is ideal for art teachers who want to introduce oil painting to students.

The fact the paint can easily be cleaned from brushes in water makes it a more attractive option than the sometimes-messy traditional alternative.

All colours offer high levels of pigment load, lightfastness and durability. The viscosity and smooth texture of the colours mirror traditional oil colours and can be used for impasto techniques, or thinned down with water to create wash effects similar to watercolours.


  • Colours: various
  • Surface-dry between 5 and 7 days
  • No colour shift from wet to dry
  • Supplied in set of 10 tubes of 37ml
  • Manufacturer's part 11900650
Type Water mixable oil
Colour Assorted
Size 370ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot