Georgian Watermixable Oil 119200663 200ml Yellow Ochre

MPN
D119200663
Brand
Daler-Rowney
EAN-13
5011386097251
Order Code
06-6411
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £7.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 14 days

Georgian Watermixable oil paint from Daler Rowney offers artists the chance to experience oil painting without the need for solvent-based mediums and is ideal for art teachers who want to introduce oil painting to students.

The fact the paint can easily be cleaned from brushes in water makes it a more attractive option than the sometimes-messy traditional alternative.

All colours offer high levels of pigment load, lightfastness and durability. The viscosity and smooth texture of the colours mirror traditional oil colours and can be used for impasto techniques, or thinned down with water to create wash effects similar to watercolours.


  • Colour: Yellow ochre
  • Surface-dry between 5 and 7 days
  • No colour shift from wet to dry
  • Supplied in tubes of 200ml
  • Manufacturer's part 119200663
Type Water mixable oil
Colour Yellow ochre
Size 200ml

Reviews

Be the first to submit a review

Trustpilot