Zipper ZI-STE1100IV Inverter Generator 1100W 230V 12.8kg Four-stroke

Standard range
Order Code:

11-1730

Brand: Zipper MPN: ZI-STE1100IV EAN-13: 9120039234120
Qty Unit Price (Ex VAT)
1+ £191.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

The Zipper ZI-STE1100IV is a compact, four-stroke inverter generator with a power output of 1100 W. Weighing 12.8 kg and operating at 230 V, it is ideal for providing emergency power. This generator is commonly used as a backup power unit in various situations.
Type Inverter generator
Depth 306mm
Dim (W x H x D) 324 x 355 x 306 mm
Fuel Leaded petrol
Height 355mm
Motor type Four-stroke
Nominal voltage 230V
Nominal voltage (details) 230V
Non-stop power 1100W
Operating time 5.4h
Outlets 1
Output rating 1300W
RPM 4800 U/min
Sound pressure level 95 dB
Tank volume 4.2l
Weight 12.8kg
Width 324mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot