Zipper ZI-BRM508 Petrol Lawn Mower 3600W 508mm 6-Stage Height Adjust

MPN
ZI-BRM508
Brand
Zipper
EAN-13
9120039233840
Order Code
11-1706
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £430.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 27/10/2026

The Zipper ZI-BRM508 lawn mower has a powerful 3600 W motor. Its cutting width reaches up to 508 mm, making it efficient for large gardens. This model is ideal for homeowners seeking a reliable tool for maintaining tidy lawns.
Type Lawn Mower
Cutting Width 50.8cm
Powered Petrol
Grassbox Capacity 65L
Blade depth setting 6
Collector 65l
Cutting Depth 25 - 75mm
Engine displacement (cc) 173cm³
Motor type 4-stroke engine
Operating type Petrol
Power 3600W
RPM 2800 U/min
Weight 42.5kg

Reviews

Be the first to submit a review

Trustpilot