Zipper ZI-BRM420 Petrol Lawn mower 1200W 420mm 4-stroke 6-height adjust

MPN
ZI-BRM420
Brand
Zipper
EAN-13
9120039233833
Order Code
11-1705
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £294.80 £250.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Zipper ZI-BRM420 lawn mower boasts a powerful 1200 W petrol engine. With a cutting width of 420 mm, it is ideal for small to medium-sized gardens. Designed for efficiency, this mower ensures a well-manicured lawn with ease.
Type Lawn Mower
Cutting Width 42cm
Powered Petrol
Grassbox Capacity 45L
Blade depth setting 6
Collector 45l
Cutting Depth 25 - 75mm
Engine displacement (cc) 79.8cm³
Motor type 4-stroke engine
Operating type Petrol
Power 1200W
RPM 3000 U/min
Weight 28.5kg

Reviews

Be the first to submit a review

Trustpilot