Zipper ZI-BR3 Grass Cutter Attachment 250mm Cutting Width

Image Representative of Range

Zipper ZI-BR3 Grass Cutter Attachment 250mm Cutting Width

MPN
ZI-BR3
Brand
Zipper
EAN-13
9120039231716
Order Code
13-5833
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
1+ £14.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Zipper ZI-BR3 is a versatile rechargeable battery-operated garden trimmer with a hybrid grass cutter attachment, providing a cutting width of up to 250 mm. Manufactured by Zipper, this tool is ideal for maintaining lawn edges and general garden trimming tasks. The ZI-BR3 supports multiple power sources, making it adaptable for various gardening needs.
Type Grass cutter attachment
Cutting Method Blade
Cutting Width 25cm
Weight 383g

Reviews

Be the first to submit a review

Trustpilot