Zip Switch MS-334 Slide Switch 6 Pin 3-Position DP3T On-Off-On

MPN
MS-334
Brand
Zip Switch
Order Code
50-2984

Discontinued


Slide switch, DP3T, On-Off-On.
  • Dimensions 36 x 19.5 x 7.5 mm
  • Manufacturer's part MS-334
Type Slide switch
Contact Configuration On / off / on
Number of Positions 3
Switch Function On-Off-On
Current Rating (Amps) 0.1A
Dimension 36 x 19.5 x 7.5mm
Dimensions 36 x 19.5 x 7.5mm
Illumination Type None

Trustpilot