Zip Switch MS-280 Slide Switch 3 Pin SPDT On-On

MPN
MS-280
Brand
Zip Switch
Order Code
50-2976

Discontinued


Slide switch, SPDT, On-On.


  • Dimensions 19 x 5.4 x 4.8 mm
  • Manufacturer's part MS-280
Type Slide switch
Contact Configuration On / on
Number of Positions 2
Switch Function On-On
Current Rating (Amps) 0.1A
Dimension 19 x 5.4 x 4.8mm
Dimensions 19 x 5.4 x 4.8mm
Illumination Type None

Trustpilot