Zip Switch MS-049L Slide Switch 8 Pin DP3T On-On-On

MPN
MS-049L
Brand
Zip Switch
Order Code
50-2978

Discontinued


Slide switch, DP3T, On-On-On.
  • Dimensions 15 x 5.7 x 7.5 mm
  • Manufacturer's part MS-049L
Type Slide switch
Contact Configuration On / on / on
Current Rating (Amps) 0.1A
Dimension 15 x 5.7 x 7.5mm
Dimensions 15 x 5.7 x 7.5mm
Illumination Type None

Trustpilot