Easter Opening Hours and Delivery Dates here

Zip Switch MS-049-22 Slide Switch 6 Pin DPDT On-On

Order Code:

50-2977

Brand: Zip Switch MPN: MS-049-22

Discontinued


Slide switch, DPDT, On-On.


  • Dimensions 19 x 2.5 x 7.5 mm
  • Manufacturer's part MS-049-22
Type Slide switch
Contact Configuration On / on
Current Rating (Amps) 0.1A
Dimension 19 x 2.5 x 7.5mm
Dimensions 19 x 2.5 x 7.5mm
Illumination Type None

Trustpilot