Zip Switch MS-034 Slide switch 8 Pin DP3T On-On-On

MPN
MS-034
Brand
Zip Switch
Order Code
50-2981

Discontinued


Slide switch, DP3T, On-On-On.


  • Dimensions 25 x 8.5 x 11.5 mm
  • Manufacturer's part MS-034
Type Slide switch
Contact Configuration On / on / on
Number of Positions 3
Switch Function On/On/On
Current Rating (Amps) 0.1A
Dimension 25 x 8.5 x 11.5mm
Dimensions 25 x 8.5 x 11.5mm
Illumination Type None

Trustpilot