Zip Switch GQ 16B-S 16mm IP65 Vandal Resistant Switch SPST Off-On

MPN
701273
Brand
Zip Switch
EAN-13
4064161294599
Order Code
50-5687
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,399 in stock

This 16mm vandal resistant SPST, Off-On switch has a curved push button made from stainless steel.
  • Screw terminals
  • 16mm diameter
  • SPST, Off-On
  • Tested to IP65
  • <
  • Manufacturer's part GQ 16B-S

Type Push button
Contact Configuration Maintained / momentary
Current Rating 2A
Mounting Panel
Panel Cutout Dimensions 16
IP Rating IP65
Maximum Temperature +70°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot