Ziehl U226133.CO FR 1000 Phase Monitoring Relay 2 Outputs Adjustable Delays

MPN
U 226133.CO
Brand
Ziehl
EAN-13
4016138603231
Order Code
11-1700
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £219.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Ziehl's FR 1000 is a phase monitoring relay with two relay outputs, used in drive technology to ensure optimal operation of equipment. Measuring 70x90x58mm, it features a relay voltage of 3 A/250 V AC. Common applications include automation and component supervision.
Type Phase monitoring relay
Dim (L x W x H) 55 x 70 x 90 mm
Height 90mm
Length 55mm
Misc Attribute FR 1000
Mounting depth 55mm
Number of relay outputs 2
Outputs 2 relays
Weight 200g
Width 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot