Ziehl S222296.CO UFR1001E Relay 2 Outputs 1 Input Voltage/Frequency Monitor

MPN
S222296.CO
Brand
Ziehl
EAN-13
4016138748277
Order Code
11-1693
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £514.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Manufactured by Ziehl, the UFR1001E is a voltage/frequency monitoring relay featuring two relay outputs and one digital input. It is primarily used in network and system protection, offering robust voltage and frequency monitoring for photovoltaic systems and biogas plants. Ideal for solar energy applications, the relay ensures the safe operation of PV modules and solar power systems.
Type Voltage/frequency monitoring relay
Dim (L x W x H) 55 x 105 x 90mm
Height 90mm
Length 55mm
Misc Attribute UFR1001E
Mounting depth 55mm
Number of Digital Inputs 1
Number of relay outputs 2
Outputs 2 relay 6 A/250 V/AC
Probe inputs 1
Weight 250g
Weight, information approx.
Width 105mm

Reviews

Be the first to submit a review

Trustpilot