Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ZF keymodule ML1A-11JW

Order Code:  

50-2492

  Copy to clipboard
Brand: ZF  Copy to clipboard MPN: ML1A-11JW  Copy to clipboard
 Report an error

Discontinued

Low profile button module from ZF.


  • 12V DC
  • PCB terminal
  • With jumper and locating pin
  • Low notebook profile, 6.9mm from PCB
  • 3mm travel
  • Long life, 20 million operations minimum
  • 12V maximum AC/DC
  • Current Rating: 100µA min., 10µA max
  • Insulation Resistance: <100MΩ

Reviews


Be the first to submit a review