ZF DC3C-L1RC Microswitch SPDT 0.1A 250V AC, Medium Roller, Q.C., IP67

MPN
DC3C-L1RC
Brand
ZF
EAN-13
2050001202079
Order Code
50-2643
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 541 in stock

The ZF DC3C-L1RC is a sealed snap action switch.

It features a black lever and operates at 0.01A.

This switch is suitable for applications requiring precise and reliable switching in harsh environments.

Typical uses include industrial equipment and automotive systems.


  • SPST, On-On
  • Maintained-Momentary
  • IP67 subminiature switch with high repeat accuracy
  • Wide variety of auxiliary actuators
  • Actuators can also be retrofitted
  • High contact stability due to specific contact materials
  • Switching current 0.1A
  • Voltage rating 250V AC
  • Ambient temperature -40 to max. +120 °C
  • Mechanical life min. 1,000,000 operations
  • Approved according to EN 61058 and UL 1054
Type Microswitch
Contact Configuration Maintained / momentary
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Medium Roller
IP Rating IP67
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot